WAGO 2706 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 85 units)*

$641.53

(exc. GST)

$705.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$641.53$7.547

*price indicative

RS Stock No.:
224-862
Mfr. Part No.:
2706-102/000-009
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

10AWG

Colour

Light Grey

Voltage

50V

Series

2706

Width

15mm

Standards/Approvals

UL 1059, CSA C22.2 No. 158, IEC/EN 60664-1

Depth

26mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for efficiency and ease of use. Featuring lever-actuated CAGE CLAMP technology, it enables tool-free termination for solid and fine-stranded conductors. With its compact design, this 2-pole connector simplifies the connection of multi-core cables, making installations quicker and more reliable. Constructed from durable materials, it offers excellent mechanical stability and a high degree of environmental resistance.

Meets stringent safety standards with comprehensive approvals

Operates effectively within a broad temperature range

Manufactured from high quality materials for long lasting performance

Streamlines wire management with a compact footprint ideal for dense applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy