WAGO 2706 Series PCB Connector, 6-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-272
- Mfr. Part No.:
- 2706-206
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$587.85
(exc. GST)
$646.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $587.85 | $29.393 |
*price indicative
- RS Stock No.:
- 225-272
- Mfr. Part No.:
- 2706-206
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Depth | 26mm | |
| Standards/Approvals | No | |
| Series | 2706 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Depth 26mm | ||
Standards/Approvals No | ||
Series 2706 | ||
Width 55mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block revolutionises connection technology with its lever-actuated CAGE CLAMP design. Engineered for efficiency and ease of use, this terminal block accommodates a range of conductor sizes from 0.5 to 6 mm², making it ideal for various applications. The robust construction ensures exceptional mechanical stability and reliability, making it suitable for demanding environments.
Overvoltage category III provides added safety for demanding electrical setups
Each clamping unit holds conductors securely minimising the risk of disconnection
RoHS compliant aligning with modern environmental standards
Related links
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
