WAGO 2061 Series PCB Terminal Block, 2-Contact, 6 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-2512
- Distrelec Article No.:
- 304-42-148
- Mfr. Part No.:
- 2061-622/998-404
- Brand:
- WAGO
Subtotal (1 pack of 700 units)*
$1,489.60
(exc. GST)
$1,638.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 700 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 700 + | $2.128 | $1,489.60 |
*price indicative
- RS Stock No.:
- 278-2512
- Distrelec Article No.:
- 304-42-148
- Mfr. Part No.:
- 2061-622/998-404
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | PCB | |
| Housing Material | Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 250V | |
| Width | 11.7mm | |
| Series | 2061 | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Depth | 15.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 6mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type PCB | ||
Housing Material Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 250V | ||
Width 11.7mm | ||
Series 2061 | ||
Standards/Approvals IEC/EN 60664-1 | ||
Depth 15.8mm | ||
- COO (Country of Origin):
- CN
The WAGO SMD PCB terminal blocks feature Push in CAGE CLAMP connection technology along with push buttons. The push in termination supports both solid and ferruled conductors, providing flexibility in connectivity. The inclusion of push button for easy co
RoHS compliant
Plugging without loss of pin spacing
Related links
- WAGO 2061 Series PCB Terminal Block 6 mm Pitch 1 Row
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 1-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 3-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 2-Way
- WAGO PCB Terminal Block Surface, 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row