WAGO 2706 Series PCB Connector, 8-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-053
- Mfr. Part No.:
- 2706-208
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$593.00
(exc. GST)
$652.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $593.00 | $39.533 |
*price indicative
- RS Stock No.:
- 225-053
- Mfr. Part No.:
- 2706-208
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Series | 2706 | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Series 2706 | ||
Standards/Approvals No | ||
Width 75mm | ||
Depth 26mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block features a user-friendly lever-actuated CAGE CLAMP connection, enabling effortless terminations without the need for tools. Designed for flexibility, it can accommodate a range of conductor sizes while maintaining robust electrical performance. Ideal for various industrial applications, its compact profile is complemented by high mechanical stability, making it a trusted choice for engineers seeking reliability without compromising on space.
Built to withstand extreme temperatures enhancing operational durability
Dual solder pin configuration strengthens mechanical connections
Compact dimensions support efficient PCB layouts
Constructed with high quality materials for maximum performance longevity
Related links
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 7.5 mm Pitch 1 Row
