WAGO 2061 Series PCB Terminal Block, 3-Contact, 6 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-2513
- Distrelec Article No.:
- 304-42-149
- Mfr. Part No.:
- 2061-623/998-404
- Brand:
- WAGO
Subtotal (1 pack of 450 units)*
$1,416.15
(exc. GST)
$1,557.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 450 + | $3.147 | $1,416.15 |
*price indicative
- RS Stock No.:
- 278-2513
- Distrelec Article No.:
- 304-42-149
- Mfr. Part No.:
- 2061-623/998-404
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 6mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Polyphthalamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 630V | |
| Series | 2061 | |
| Width | 17.7mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Depth | 15.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 6mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Polyphthalamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 630V | ||
Series 2061 | ||
Width 17.7mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Depth 15.8mm | ||
- COO (Country of Origin):
- CN
The WAGO SMD PCB terminal blocks feature Push in CAGE CLAMP connection technology along with push buttons. The push in termination supports both solid and ferruled conductors, providing flexibility in connectivity. The inclusion of push button for easy co
RoHS compliant
Plugging without loss of pin spacing
Related links
- WAGO 2061 Series PCB Terminal Block 6 mm Pitch 1 Row
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 1-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 2-Way
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp 10A 3-Way
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block 4 mm Pitch 1 Row
- WAGO PCB Terminal Block Surface, 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block 0.75 mm Pitch 1 Row
