WAGO PCB Terminal Block, 1-Contact, 6 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 900 units)*

$1,214.10

(exc. GST)

$1,335.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
900 +$1.349$1,214.10

*price indicative

RS Stock No.:
247-5852
Mfr. Part No.:
2061-621/998-404
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

6mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Mount Type

Surface

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Colour

Black

Voltage

320V

Width

5.7mm

Depth

15.8mm

Length

5.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The WAGO SMD PCB terminal block and with push-button, nominal cross section of 1.5 mm².

SMD PCB terminal block

Push-button

Nominal cross section of 1.5 mm²

Pin spacing 6 mm

1-pole

Push-in cage clamp

In tape-and-reel packaging

  • RS Stock No. 2885274
  • Mfr. Part No. 735-303/001-000-1
1 Box of 80
$165.94
  • RS Stock No. 2782513
  • Mfr. Part No. 2061-623/998-404
Each (In a Pack of 450)
$3.147
Each (In a Pack of 10)
$1.35
Each (In a Box of 200)
$7.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy