WAGO 2060 Series Wire-to-Board Terminal Block, 3-Contact, 4 mm Pitch, PCB, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.67

(exc. GST)

$2.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.67
10 - 24$2.46
25 +$2.21

*price indicative

RS Stock No.:
609-484
Distrelec Article No.:
301-17-425
Mfr. Part No.:
2060-473/998-404
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Wire-to-Board Terminal Block

Number of Contacts

3

Pitch

4mm

Number of Rows

1

Mount Type

PCB

Series

2060

Standards/Approvals

No

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy