WAGO 233 Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row

Temporarily out of stock
RS Stock No.:
278-1658
Mfr. Part No.:
233-402
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Depth

12.1mm

Series

233

Standards/Approvals

CSA C22.2, EN 60998, UL 1059

Width

7.38mm

COO (Country of Origin):
CH
The WAGO PCB terminal block is accommodates wires of 0.5 mm² thickness, ensuring efficient connectivity in compact spaces. It featuring CAGE CLAMP technology. It is PCB terminal block is available in orange color.

RoHS compliant

Double solder pins for high mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy