WAGO 233 Series PCB Terminal Block, 10-Contact, 2.5 mm Pitch, PCB
- RS Stock No.:
- 278-1636
- Mfr. Part No.:
- 233-110
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1636
- Mfr. Part No.:
- 233-110
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Depth | 12.1mm | |
| Series | 233 | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059, CSA | |
| Width | 27.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Depth 12.1mm | ||
Series 233 | ||
Standards/Approvals IEC/EN 60664-1, UL 1059, CSA | ||
Width 27.3mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block that comes with compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry, and has double solder pins for high mechanical stability.
Polyamide insulation material
RoHS compliant
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
