WAGO 233 Series PCB Terminal Block, 10-Contact, 2.5 mm Pitch, PCB

Temporarily out of stock
RS Stock No.:
278-1651
Mfr. Part No.:
233-210
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

2.5mm

Current

6A

Housing Material

Polyamide 66

Mount Type

PCB

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Depth

13.9mm

Series

233

Width

27.3mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

COO (Country of Origin):
CH
The WAGO PCB terminal block has double solder pins for high mechanical stability on PCB, that deal for in the field wiring thanks to simplified push button actuation.

Convenient and tool free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy