WAGO 233 Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, PCB

Temporarily out of stock
RS Stock No.:
278-1647
Mfr. Part No.:
233-207
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Mount Type

PCB

Housing Material

Polyamide 66

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Width

19.8mm

Series

233

Depth

13.9mm

COO (Country of Origin):
CH
The WAGO PCB terminal block has double solder pins for high mechanical stability on PCB, that deal for in the field wiring thanks to simplified push button actuation.

Convenient and tool free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy