Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-271
- Mfr. Part No.:
- 1780808
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$230.48
(exc. GST)
$253.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $230.48 | $4.61 |
*price indicative
- RS Stock No.:
- 638-271
- Mfr. Part No.:
- 1780808
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Width | 12.7mm | |
| Series | FFKDS(A)/H1 | |
| Standards/Approvals | cULus Recognised | |
| Length | 13.65mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Width 12.7mm | ||
Series FFKDS(A)/H1 | ||
Standards/Approvals cULus Recognised | ||
Length 13.65mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact Printed circuit board terminal block is designed to enhance the efficiency of electrical connections in various applications. Utilising a robust push-in spring connection method, this 2-potential terminal block ensures quick and tool-free installation. The compact design features an outstanding nominal current of 15 A and a rated voltage of 400 V, making it ideal for use in compact control cabinets and other electronic devices. The green housing colour not only adds an aesthetic appeal but also signifies its suitability for diverse environments.
Accommodates both solid and flexible conductors with ease
Ensures stability and longevity through defined contact force
Perfect for integration into the front of devices
Manufactured in compliance with WEEE/RoHS directives for environmental safety
Related links
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Wieland 8292 Series PCB Terminal Block 5.08 mm Pitch 1 Row
