Weidmüller OMNIMATE Signal Series PCB Connector, 3-Contact, 2.5 mm Pitch, PCB, 1 Row Solder

Subtotal (1 box of 250 units)*

$323.00

(exc. GST)

$355.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$323.00$1.292

*price indicative

RS Stock No.:
255-8323
Mfr. Part No.:
2439920000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

3

Pitch

2.5mm

Number of Rows

1

Current

6A

Housing Material

Polyamide 66

Mount Type

PCB

Connector Gender

Male

Orientation

Straight

Colour

Black

Termination Type

Solder

Voltage

32V

Contact Gender

Male

Series

OMNIMATE Signal

Standards/Approvals

DIN VDE 0627, IPC-A-610 \Class 2\, UL, RoHS, IEC 61984

Width

9.4mm

Depth

8.1mm

Length

5mm

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 2.50 mm pitch and THT solder connection mounting with three poles.

Plugging direction is straight 180 degree to the PCB

Closed housing variant

1 Box of 100
$104.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy