Weidmüller OMNIMATE Signal Series PCB Connector, 3-Contact, 2.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 255-8314
- Mfr. Part No.:
- 2439760000
- Brand:
- Weidmüller
Subtotal (1 box of 250 units)*
$304.00
(exc. GST)
$334.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $304.00 | $1.216 |
*price indicative
- RS Stock No.:
- 255-8314
- Mfr. Part No.:
- 2439760000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Termination Type | Solder | |
| Voltage | 32V | |
| Contact Gender | Male | |
| Width | 9.4mm | |
| Series | OMNIMATE Signal | |
| Standards/Approvals | DIN VDE 0627, IEC 61984, IPC-A-610 \Class 2 | |
| Length | 5mm | |
| Depth | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Termination Type Solder | ||
Voltage 32V | ||
Contact Gender Male | ||
Width 9.4mm | ||
Series OMNIMATE Signal | ||
Standards/Approvals DIN VDE 0627, IEC 61984, IPC-A-610 \Class 2 | ||
Length 5mm | ||
Depth 10.1mm | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 2.50 mm pitch and THT solder connection mounting with three poles.
Plugging direction is parallel 90 degree to the PCB
Closed housing variant
Packaged in a cardboard box (BX)
Related links
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 2439670000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 2.5 mm Pitch 1 Row Solder
