Phoenix Contact PCB Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 248-2368
- Mfr. Part No.:
- 1719325
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$500.55
(exc. GST)
$550.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $10.011 | $500.55 |
*price indicative
- RS Stock No.:
- 248-2368
- Mfr. Part No.:
- 1719325
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Standards/Approvals | RoHS | |
| Length | 18.5mm | |
| Depth | 19mm | |
| Width | 24.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Standards/Approvals RoHS | ||
Length 18.5mm | ||
Depth 19mm | ||
Width 24.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has nominal current of 41 A, rated voltage (III/2) of 1000 V and nominal cross section of 6 mm².
Nominal current 41 A
Nominal voltage 1000 V
Number of positions 3
Mounting type wave soldering
Pin layout Zigzag pinning W
Number of rows 1
Number of connections 3
Number of potentials 3
Related links
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GSMKDS 3/3 Series PCB Terminal Block 7.5 mm Pitch 1733033
- Phoenix Contact PT 2.5/3-7.5-V Series PCB Terminal Block 7.5 mm Pitch 1987960
- Phoenix Contact ZFKDSA 4-7.5- 3 Series PCB Terminal Block 7.5 mm Pitch 1991891
- Phoenix Contact SPT 5/3-H-7.5 Series PCB Terminal Block 7.5 mm Pitch 1701361
- Phoenix Contact GSMKDSP 1.5/3 Series PCB Terminal Block 7.5 mm Pitch 1718032
- Phoenix Contact PT 2.5/3-7.5-H Series PCB Terminal Block 7.5 mm Pitch 1988118
