Bosch, 8 Teeth Per Inch Steel 175mm Cutting Length Reciprocating Saw Blade, Pack of 10
- RS Stock No.:
- 231-1170
- Mfr. Part No.:
- 2608900370
- Brand:
- Bosch
Subtotal (1 pack of 10 units)**
$626.58
(exc. GST)
$689.24
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $62.658 | $626.58 |
**price indicative
- RS Stock No.:
- 231-1170
- Mfr. Part No.:
- 2608900370
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Cast Iron Pipes, Tough Steel | |
Cutting Length | 175mm | |
Number of Teeth per Inch | 8 | |
Materials Cut | Steel | |
Tooth Pattern | Regular | |
Tooth Pitch | 3mm | |
Number in Pack | 10 | |
Blade Material | Carbide | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cast Iron Pipes, Tough Steel | ||
Cutting Length 175mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Steel | ||
Tooth Pattern Regular | ||
Tooth Pitch 3mm | ||
Number in Pack 10 | ||
Blade Material Carbide | ||
Bimetal Yes | ||