Phoenix Contact PCB Terminal Block, 1-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 248-2367
- Distrelec Article No.:
- 304-29-314
- Mfr. Part No.:
- 1719312
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$335.45
(exc. GST)
$369.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.709 | $335.45 |
*price indicative
- RS Stock No.:
- 248-2367
- Distrelec Article No.:
- 304-29-314
- Mfr. Part No.:
- 1719312
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Voltage | 1000V | |
| Width | 16.8mm | |
| Standards/Approvals | RoHS | |
| Length | 18.5mm | |
| Depth | 28.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Colour Green | ||
Voltage 1000V | ||
Width 16.8mm | ||
Standards/Approvals RoHS | ||
Length 18.5mm | ||
Depth 28.75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has nominal current 41 A with rated voltage (III/2) 1000 V. It has single row with two number of positions per row.
Pitch 7.5 mm
Number of positions 2
Mounting type wave soldering
Pin layout linear pinning
Connection method push-in spring connection
Stripping length 15 mm
Housing Color green (6021)
Insulating material PA
Related links
- Phoenix Contact 5 1-Contact PCB, 1 Row
- WAGO 745 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GKDS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket 7.5 mm Pitch 1 Row Solder
- Phoenix Contact PT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 7.5 mm Pitch 1 Row
