Phoenix Contact 5, LPT 6/1-7 Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 50 units)*

$166.60

(exc. GST)

$183.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.332$166.60

*price indicative

RS Stock No.:
269-7906
Mfr. Part No.:
1098166
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

41A

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

8AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

1000V

Series

5, LPT 6/1-7

Standards/Approvals

VDE Zeichengenehmigung, UL Recognised, IECEE CB Scheme, cULus Recognised, CHINA RoHS

Width

8.5mm

Length

27.85mm

Depth

24.3mm

COO (Country of Origin):
SK
The Phoenix Contact PCB terminal block is rated for nominal current 41 A & rated voltage 1000 V at nominal cross section 6 mm2. The pin layout is Linear and connection direction 0°.

Green color

Tool free lever principle

Push in connection

Rated surge voltage (III/2) 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy