Phoenix Contact PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-722
- Mfr. Part No.:
- 1700309
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$388.88
(exc. GST)
$427.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $388.88 | $7.778 |
*price indicative
- RS Stock No.:
- 535-722
- Mfr. Part No.:
- 1700309
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 176V | |
| Width | 7.5mm | |
| Standards/Approvals | KEMA 00ATEX2053 U, IECEx KEM 07.0023 U, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60512-3-1:2002-02, IEC 60079-7, cULus, CCC | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 176V | ||
Width 7.5mm | ||
Standards/Approvals KEMA 00ATEX2053 U, IECEx KEM 07.0023 U, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60512-3-1:2002-02, IEC 60079-7, cULus, CCC | ||
Length 18.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is a reliable solution for various applications, designed to optimise your electrical installations. With its notable characteristics such as a nominal current of 21 A and a compact pitch of 5 mm, this terminal block ensures effective space utilisation while offering superior connectivity. Its innovative front screw connection facilitates straightforward installation, enabling seamless integration into control cabinets and devices. Constructed to meet stringent safety standards, it is suitable for potentially explosive environments, ensuring peace of mind in demanding settings.
Constructed with robust materials to withstand harsh environmental conditions
Offers flexibility in configuration, allowing for various numbers of positions to be achieved
Durable tin plated contacts enhance conductivity and minimise wear over time
Accommodates various conductor cross sections for versatile application options
- RS Stock No. 0638791
- Mfr. Part No. 1700040
1 Pack of 50
$243.50
Phoenix Contact FRONT2 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0492824
- Mfr. Part No. 1700325
1 Pack of 50
$382.83
- RS Stock No. 0638628
- Mfr. Part No. 1989447
1 Pack of 250
$173.24
- RS Stock No. 0554911
- Mfr. Part No. 1931741
1 Pack of 20
$2,664.75
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact DMKDS 2.5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact KDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 5-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row











