Siemens S7-1200 Series PCB Terminal Block, 6-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1820
- Mfr. Part No.:
- 6ES7292-1BF30-0XB0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$411.73
(exc. GST)
$452.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $102.933 | $411.73 |
*price indicative
- RS Stock No.:
- 246-1820
- Mfr. Part No.:
- 6ES7292-1BF30-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 6 Contacts, Surface Mount Type - 6ES7292-1BF30-0XB0
This PCB terminal block provides a compact interface for connecting conductors to printed circuit boards within automation environments. Manufactured by Siemens, it is designed as a surface-mounted connector offering a single-row layout to integrate signal or low-power wiring into control units. The component is compatible with industrial RoHS requirements and accommodates multiple contact points for straightforward board-level termination.
Features and Benefits:
• Six contact points enable multiple conductor connections per module
• Surface mounting allows direct PCB attachment without additional hardware
• Single-row configuration simplifies routing on populated boards
• Conforms to RoHS standards to support restricted-substance requirements
• Surface mounting allows direct PCB attachment without additional hardware
• Single-row configuration simplifies routing on populated boards
• Conforms to RoHS standards to support restricted-substance requirements
Applications
• Used with S7-1200 PLC accessory assemblies
• Suitable for compact control panel PCB terminations
• Ideal for sensor and actuator interface boards
• Can be used for prototyping multi-signal PCB connections
• Used for replacing or upgrading terminal connectors on PCBs
• Suitable for compact control panel PCB terminations
• Ideal for sensor and actuator interface boards
• Can be used for prototyping multi-signal PCB connections
• Used for replacing or upgrading terminal connectors on PCBs
How is the connector secured to the PCB during assembly?
It is designed for surface-mount placement so solder pads on the board secure the housing and contacts during reflow or wave-solder processes.
What wiring density does the component support on a single board edge?
The single-row format with six contacts concentrates six conductors within one compact footprint to maximise board real estate efficiency.
Can this terminal be integrated into modular PLC accessory panels?
Yes, its form factor and contact count make it suitable for inclusion in modular accessory assemblies for PLCs.
What environmental compliance should be expected from the material selection?
The component meets RoHS criteria, indicating restricted substances are controlled in the materials and plating processes.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
