Weidmüller BVF Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$8.01

(exc. GST)

$8.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 23$8.01
24 - 47$7.81
48 +$7.69

*price indicative

RS Stock No.:
214-4496
Mfr. Part No.:
1060390000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.62mm

Number of Rows

1

Current

57A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide Powder-Filled with Glass Particles

Connector Gender

Male

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Colour

Black

Voltage

1000V

Series

BVF

Standards/Approvals

CSA, cURus

Depth

44.7mm

Weidmuller BVF Series Pluggable Terminal Block, 57A Current Rating, 1000V Voltage Rating - 1060390000


This pluggable Terminal Block is designed for secure connections in various electronic applications. It features a Compact layout with a pitch of 7.62mm and is suitable for screw mounting. The product supports wire sizes from 0.5 to 10 mm², ensuring versatility across different installations.

Features & Benefits


• Plug type Terminal Block with optimal space efficiency

• Rated for high current up to 57A for robust requirements

• 1000V voltage rating ensures safe operation in demanding conditions

• Made from copper alloy for enhanced electrical conductivity

• Features PUSH IN connection technology for easy installation

• Touch-safe solution reduces risk of accidental contact

Applications


• Ideal for use in automation control systems

• Suitable for connection in electrical panels and devices

• Used for machinery and industrial equipment wiring

• Recommended for power distribution

• Used for various cable types for flexible installation options

What is the maximum wire size that can be connected?


The Terminal Block accommodates wire sizes ranging from 0.5 to 10 mm², allowing for flexible connections across different applications.

How does the PUSH IN technology benefit installations?


This technology simplifies wiring tasks as it allows for Faster and tool-free connections, reducing installation time and improving efficiency.

Is the Terminal Block suitable for outdoor environments?


While it is constructed with materials designed for durability, its standard IP20 rating suggests it should be used in environments protected from moisture and dust to ensure longevity.

What precautions should be taken during installation?


It is Crucial to ensure proper stripping lengths and insertion of wires for reliable connections. Following the recommended guidelines will help maintain the integrity of the Terminal block's performance.

How many plugging cycles can this Terminal Block handle?


The Terminal Block is rated for up to 25 plugging cycles, which ensures durability and long-term use before requiring replacement or maintenance.

Related links