Phoenix Contact FRONT-GMSTB 2 Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$705.20

(exc. GST)

$775.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$705.20$14.104

*price indicative

RS Stock No.:
483-526
Mfr. Part No.:
1806119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

12A

Connector Gender

Female

Orientation

0°

Colour

Green

Voltage

630V

Contact Gender

Female

Length

27.3mm

Depth

15mm

Series

FRONT-GMSTB 2

Width

13.24mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is a versatile and reliable solution designed for efficient electrical connections in compact spaces. Optimised for demanding environments, this connector supports a nominal current of 12 A and a rated voltage of 630 V, making it suitable for a variety of applications. Its unique front screw connection allows for easy installation and ensures secure connections while maximising contact force to minimise temperature rise during operation. Built with user-friendly features and robust materials, this connector excels in performance and durability, demonstrating compliance with international standards for safety and reliability.

Compatible with a wide range of conductor cross sections

Designed to allow connection of two conductors simultaneously

Flammability rating of UL 94 V0 for enhanced safety

Compliant with global RoHS and WEEE regulations for environmental sustainability

Optimised for tight installation scenarios to maximise space efficiency

Robust construction to withstand high temperature environments

Low contact resistance for reliable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy