Phoenix Contact GMVSTBR 2 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 517-054
- Mfr. Part No.:
- 1774454
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$626.35
(exc. GST)
$688.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $626.35 | $12.527 |
*price indicative
- RS Stock No.:
- 517-054
- Mfr. Part No.:
- 1774454
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 630V | |
| Length | 15mm | |
| Series | GMVSTBR 2 | |
| Width | 13.19mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | |
| Depth | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 630V | ||
Length 15mm | ||
Series GMVSTBR 2 | ||
Width 13.19mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | ||
Depth 27.5mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0521583
- Mfr. Part No. 1774467
- RS Stock No. 0489045
- Mfr. Part No. 1806041
- RS Stock No. 0521511
- Mfr. Part No. 1806067
- RS Stock No. 0483612
- Mfr. Part No. 1771910
Related links
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GMVSTBR Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw












