Wurth Elektronik 401B Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5646
- Mfr. Part No.:
- 691401710011B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 168 more to save 2%
View bulk pricing optionsSubtotal (1 box of 84 units)*
$579.35
(exc. GST)
$637.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 84 - 84 | $6.897 | $579.35 | - |
| 168 - 252 | $6.725 | $564.90 | 2% |
| 336 + | $6.622 | $556.25 | 3% |
*price indicative
- RS Stock No.:
- 191-5646
- Mfr. Part No.:
- 691401710011B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 450V ac | |
| Series | 401B | |
| Width | 14mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 13mm | |
| Length | 57.54mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 450V ac | ||
Series 401B | ||
Width 14mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 13mm | ||
Length 57.54mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1917658P
- Mfr. Part No. 691401700008B
Each (Supplied in a Box)
$5.90
- RS Stock No. 1917658
- Mfr. Part No. 691401700008B
Each (In a Pack of 2)
$5.90
- RS Stock No. 1917620P
- Mfr. Part No. 691401710002B
Each (Supplied in a Box)
$1.472
- RS Stock No. 1917620
- Mfr. Part No. 691401710002B
Each (In a Pack of 5)
$1.472
Related links
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 401B Series PCB Terminal Block 5 mm Pitch 1 Row








