Wurth Elektronik 2136 Series PCB Terminal Block, 1-Contact, 10.1 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.37

(exc. GST)

$3.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.674$3.37-
125 - 245$0.662$3.31$1.50
250 +$0.65$3.25$6.00

*price indicative

Packaging Options:
RS Stock No.:
191-0231
Mfr. Part No.:
691213610001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

10.1mm

Number of Rows

1

Current

14A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Depth

10mm

Width

8.1mm

Series

2136

Length

10.16mm

Standards/Approvals

cULus, RoHS, VDE

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy