Wurth Elektronik 2356 Series PCB Terminal Block, 1-Contact, 10.1 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0183
- Mfr. Part No.:
- 691235610101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.46
(exc. GST)
$20.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.692 | $18.46 | - |
| 15 - 20 | $3.614 | $18.07 | 2% |
| 25 + | $3.548 | $17.74 | 3% |
*price indicative
- RS Stock No.:
- 191-0183
- Mfr. Part No.:
- 691235610101
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.1mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V ac | |
| Depth | 45mm | |
| Length | 15.24mm | |
| Series | 2356 | |
| Width | 12.2mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10.1mm | ||
Number of Rows 1 | ||
Current 20A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V ac | ||
Depth 45mm | ||
Length 15.24mm | ||
Series 2356 | ||
Width 12.2mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2356 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2356 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2166 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2136 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2546 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2366 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2536 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Phoenix Contact Feed Through Terminal Block 10.1 mm Pitch 1 Row
