Wurth Elektronik 2301 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9081
- Mfr. Part No.:
- 691230110006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.93
(exc. GST)
$18.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 88 | $8.465 | $16.93 |
| 90 - 178 | $8.26 | $16.52 |
| 180 + | $8.13 | $16.26 |
*price indicative
- RS Stock No.:
- 191-9081
- Mfr. Part No.:
- 691230110006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 21.8mm | |
| Series | 2301 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 16.2mm | |
| Depth | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V ac | ||
Length 21.8mm | ||
Series 2301 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 16.2mm | ||
Depth 16.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2301 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2301 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch 691304130006
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3041 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
