Wurth Elektronik WR-TBL Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.83

(exc. GST)

$3.12

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.566$2.83-
125 - 245$0.558$2.791%
250 +$0.55$2.752%

*price indicative

RS Stock No.:
177-0020
Mfr. Part No.:
691137710002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

250V ac

Width

7.5mm

Depth

11.5mm

Series

WR-TBL

Standards/Approvals

cULus, VDE, RoHS

Length

10mm

COO (Country of Origin):
IT
The Wurth Elektronik WR-TBL series 1377 is a 5.00 mm, horizontal entry type, pressure clamp glow wire with 2 pins and copper alloy pin material. It is used as wire protector.

RoHS compliant

Halogen free

Green insulator colour

6mm wire strip length

M2.5 screw size

Operating temperature ranging between -30°C up to +110°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy