Wurth Elektronik WR-TBL Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 162-2155
- Distrelec Article No.:
- 301-27-277
- Mfr. Part No.:
- 691709710302
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.09
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship from another location
- Plus 2 left, shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $4.09 | - |
| 50 - 99 | $4.00 | 2% |
| 100 + | $3.94 | 3% |
*price indicative
- RS Stock No.:
- 162-2155
- Distrelec Article No.:
- 301-27-277
- Mfr. Part No.:
- 691709710302
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 4.6 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Rising Cage Clamp | |
| Voltage | 1.6kV ac | |
| Length | 12.6mm | |
| Standards/Approvals | No | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 4.6 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Rising Cage Clamp | ||
Voltage 1.6kV ac | ||
Length 12.6mm | ||
Standards/Approvals No | ||
Series WR-TBL | ||
The Wurth Elektronik WR-TBL Series 7097 is a SMT mount, 5.0mm, rising cage clamp with horizontal cable entry and brass pin material. It has 2 pins and 20 mΩ contact resistance.
RoHS compliant
Nickel cage plating
M3 screw size
Wire strip length 7-8 mm
Operating temperature ranging between -40°C up to +130°C
Withstanding Voltage : 1.6KV AC
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720002B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691406710002B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
