Wurth Elektronik WR-TBL Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 176-9909
- Mfr. Part No.:
- 691137710003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$161.50
(exc. GST)
$177.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $0.646 | $161.50 |
| 500 - 750 | $0.63 | $157.50 |
| 1000 + | $0.62 | $155.00 |
*price indicative
- RS Stock No.:
- 176-9909
- Mfr. Part No.:
- 691137710003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 250V ac | |
| Depth | 11.5mm | |
| Series | WR-TBL | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Length | 15mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 250V ac | ||
Depth 11.5mm | ||
Series WR-TBL | ||
Standards/Approvals VDE, RoHS, cULus | ||
Length 15mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- IT
The Wurth Elektronik WR-TBL Series 1377 is a 5.00 mm, green horizontal cable entry with pressure clamp glow wire having 3 pins and 15mm length. It has a working voltage of 250V AC & 300V AC with a contact resistance of 20 mΩ.
RoHS compliant
Operating temperature ranges between -30°C upto +110°C
6mm wire strip size
M2.5 screw size
Steel terminal screw material
Wire guard material : Copper alloy with tin
Zinc terminal screw plating
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720003B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691406710003B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520003B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510003B
