Wurth Elektronik WR-TBL Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 176-9962
- Mfr. Part No.:
- 691137710008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.038 | $15.19 | - |
| 25 - 45 | $2.984 | $14.92 | 1% |
| 50 + | $2.93 | $14.65 | 3% |
*price indicative
- RS Stock No.:
- 176-9962
- Mfr. Part No.:
- 691137710008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 250V ac | |
| Depth | 11.5mm | |
| Series | WR-TBL | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS, VDE, cULus | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 250V ac | ||
Depth 11.5mm | ||
Series WR-TBL | ||
Width 7.5mm | ||
Standards/Approvals RoHS, VDE, cULus | ||
Length 40mm | ||
- COO (Country of Origin):
- IT
The Wurth Elektronik WR-TBL Series 1377 is a 5.00 mm, green horizontal cable entry with pressure clamp glow wire having 8 pins and 40mm length. It has a working voltage of 250V AC & 300V AC with a contact resistance of 20 mΩ.
RoHS compliant
Operating temperature ranges between -30°C upto +110°C
6mm wire strip size
M2.5 screw size
Steel terminal screw material
Wire guard material : Copper alloy with tin
Zinc terminal screw plating
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710008
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700008
