Phoenix Contact PCB Terminal Block, 2-Contact, 1 Row

Subtotal (1 unit)*

$17.61

(exc. GST)

$19.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.61

*price indicative

RS Stock No.:
265-9126
Mfr. Part No.:
3058350
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Number of Rows

1

Current

125A

Housing Material

Polyamide

Minimum Wire Size mm²

10mm²

Maximum Wire Size mm²

35mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

2AWG

Colour

Blue

Wire Connection Method

Screw

Voltage

1kV

Width

16mm

Standards/Approvals

IEC 60947-7-1

Length

54.5mm

COO (Country of Origin):
CN
The Phoenix Contact feed through Terminal Block it is saving space, the Compact design enables user friendly wiring in a small amount of space.

2 number of connections

Blue in color

Screw connection method

Each (In a Pack of 100)
$1.644
Each (In a Pack of 100)
$1.669
Each (In a Pack of 80)
$2.594
Each (In a Pack of 50)
$3.635

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy