Phoenix Contact MKDSN Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 240-3071
- Mfr. Part No.:
- 1161181
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$897.50
(exc. GST)
$987.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $3.59 | $897.50 |
*price indicative
- RS Stock No.:
- 240-3071
- Mfr. Part No.:
- 1161181
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 400V | |
| Standards/Approvals | IEC | |
| Series | MKDSN | |
| Width | 16.24mm | |
| Length | 12mm | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 400V | ||
Standards/Approvals IEC | ||
Series MKDSN | ||
Width 16.24mm | ||
Length 12mm | ||
Depth 14.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has PCB terminal block with time saving push-in connection, tools not required. This terminal block has 3 number of positions and its pitch size is 5.08 mm. The material used for the contact is the Cu alloy and housing colour is green.
Allows connection of two conductors
Angled connection enables multi-row arrangement on the PCB
Extremely small design for the respective conductor cross section
- RS Stock No. 2840657
- Mfr. Part No. 1989405
Each (In a Pack of 50)
$4.82
- RS Stock No. 0567185
- Mfr. Part No. 1847369
1 Pack of 50
$462.03
- RS Stock No. 2482368
- Mfr. Part No. 1719325
Each (In a Pack of 50)
$10.011
- RS Stock No. 0638685
- Mfr. Part No. 1873964
1 Pack of 100
$712.79
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2.5/3-5.08 BD:1-3 Series PCB Terminal Block 5.08 mm Pitch 1907238
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch, 1 Row












