Molex 39527 Series Wire-to-Board Terminal Block, 10-Contact, 5 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-376
- Mfr. Part No.:
- 39527-8010
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$775.95
(exc. GST)
$853.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $775.95 | $15.519 |
*price indicative
- RS Stock No.:
- 815-376
- Mfr. Part No.:
- 39527-8010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Mount Type | Wire-to-Board | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | 39527 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Mount Type Wire-to-Board | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series 39527 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex 5.00mm Pitch Eurostyle Vertical Plug is designed to facilitate efficient wire-to-board connections, featuring retention screws for enhanced stability and a green housing that complements its functional design.
Active status ensures reliable availability
10 circuits provide extensive connectivity options
Horizontal entry angle optimises space and layout
Highly Durable with a temperature range of -40° to +105°C
Compatible with wire sizes from 12 to 26 AWG for versatile applications
Polarised to ensure correct mating alignment
Mates with various industry-standard PCB headers for flexibility
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39890 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
