Molex 39507 Series Pluggable Terminal Block, 10-Contact, 3.50 mm Pitch, Plug-in, 1 Row

Subtotal (1 pack of 100 units)*

$731.02

(exc. GST)

$804.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$731.02$7.31

*price indicative

RS Stock No.:
815-304
Mfr. Part No.:
39507-8010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.50mm

Number of Rows

1

Current

8A

Mount Type

Plug-in

Housing Material

PA66

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Length

45.3mm

Series

39507

Width

18.8mm

Standards/Approvals

UL

Depth

10.4mm

COO (Country of Origin):
CN
The Molex 3.50mm Pitch Eurostyle Vertical Plug designed for wire-to-board applications, ensuring secure connections with retention screws and a robust green housing for enhanced durability.

Supports a maximum current of 8.0A and voltage of 300V

Features 10 circuits, with both loaded and maximum capacity of 10

Constructed from green resin, ensuring visibility and identification

Operates effectively in a temperature range from -40° to +105°C

Compatible with various wire sizes, ranging from 16 to 24 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy