Molex 39533 Series Wire-to-Board Terminal Block, 4-Contact, 5.08 mm Pitch, Wire-to-Board, 1 Row

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-386
Mfr. Part No.:
39533-7004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire-to-Board Terminal Block

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Current

18A

Minimum Wire Size mm²

0.13mm²

Mount Type

Wire-to-Board

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Wire Connection Method

Wire to Board

Colour

Green

Voltage

300V

Standards/Approvals

UL

Series

39533

COO (Country of Origin):
CN
The Molex Terminal Block is designed for efficient rear wire entry, featuring a Compact vertical plug configuration that enables optimal connectivity within tight spaces. Its robust design supports various wire sizes for versatile applications.

Supports a maximum current of 18.0A and voltage of 300V

Constructed with a low-halogen green resin for enhanced safety

Accommodates wire sizes ranging from 12 to 26 AWG

Allows for horizontal entry and features a one-row design

Contains lead as an REACH SVHC but complies with EU RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy