Molex 39700 Series Wire-to-Board Terminal Block, 2-Contact, 5 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-396
- Mfr. Part No.:
- 39880-0512
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$682.34
(exc. GST)
$750.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $682.34 | $13.647 |
*price indicative
- RS Stock No.:
- 815-396
- Mfr. Part No.:
- 39880-0512
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wire-to-Board | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39700 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wire-to-Board | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 39700 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex Terminal Block is a 5.08mm pitch, low-profile, modular connector designed to facilitate efficient wire-to-board connections. It supports up to 12 circuits, ensuring reliability for various applications.
Active status ensures current availability for reliable usage
Supports a maximum current of 13.5A and voltage of 300V
Features a Compact design with a vertical orientation for space-saving installations
Made from black resin that meets 94V-0 flammability standards
Incorporates lead-free wave soldering process capability
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0904
