Molex 39890 Series Wire-to-Board Terminal Block, 6-Contact, 5 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-397
- Mfr. Part No.:
- 39890-0406
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$637.56
(exc. GST)
$701.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $637.56 | $6.376 |
*price indicative
- RS Stock No.:
- 815-397
- Mfr. Part No.:
- 39890-0406
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Wire-to-Board | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39890 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Wire-to-Board | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39890 | ||
- COO (Country of Origin):
- IT
The Molex Terminal Block provides a robust connection for wire-to-board applications, featuring a single-level modular design that supports a 5.00mm pitch, ensuring compatibility across various configurations.
Active status ensures part availability
Six circuits support efficient connectivity
Rated for maximum current of 17.5A, Ideal for diverse applications
Operating temperature range of 105°C ensures reliability under heat
Low-halogen composition supports environmental compliance
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39527 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
