TE Connectivity 28281 Series Terminal Block, 3-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 796-015
- Mfr. Part No.:
- 282811-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-015
- Mfr. Part No.:
- 282811-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide 66 | |
| Colour | Green | |
| Wire Connection Method | Screw Clamp | |
| Voltage | 300V | |
| Series | 28281 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide 66 | ||
Colour Green | ||
Wire Connection Method Screw Clamp | ||
Voltage 300V | ||
Series 28281 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The TE Connectivity modular connector is designed for efficient vertical plug applications, facilitating secure wire-to-board connections while maintaining optimal PCB spacing and stacking capabilities.
Modular housing allows for easy assembly with built-in interlocks
Halogen-free polyamide material ensures minimal environmental impact
Standard 5.00 mm pitch enables compatibility with various setups
High-temperature resin withstands Peak soldering temperatures of 260°C
Related links
- TE Connectivity 28404 Series PCB Terminal Block 5.00 mm Pitch 284046-2
- Molex 39521 Series PCB Terminal Block 5.00 mm Pitch 39521-1004
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
