TE Connectivity BUCHANAN Series Terminal Block, 3-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 786-733
- Mfr. Part No.:
- 796642-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 400 units)*
$1,109.53
(exc. GST)
$1,220.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,109.53 | $2.774 |
*price indicative
- RS Stock No.:
- 786-733
- Mfr. Part No.:
- 796642-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Board | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Through Hole Solder | |
| Voltage | 300V | |
| Series | BUCHANAN | |
| Standards/Approvals | UL | |
| Width | 12mm | |
| Depth | 8.35mm | |
| Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Board | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Through Hole Solder | ||
Voltage 300V | ||
Series BUCHANAN | ||
Standards/Approvals UL | ||
Width 12mm | ||
Depth 8.35mm | ||
Length 15.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity header with closed ends is designed for two-piece stackable applications. It provides seamless connectivity while ensuring reliable performance in PCB Terminal Block systems.
Compact design suitable for 90° and 180° installations
Dimensions are optimised for precise fit and integration
Constructed from high-temperature resin for durability
Compatible with automated pick and place equipment for easy assembly
Related links
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 2.54 mm Pitch 1 Row
