TE Connectivity Buchanan Series Terminal Block, 3-Contact, 3.5 mm Pitch, Board, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-281
Mfr. Part No.:
1546551-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal Block

Number of Contacts

3

Pitch

3.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Board

Housing Material

PA66

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Wire to Board

Colour

Green

Voltage

300V

Standards/Approvals

RoHS

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity Terminal Block connector is designed for robust wire termination in various industrial applications, promoting easy assembly and reliable connections.

High-temperature and IR reflow compatible versions are available

Open screw design shortens connection time significantly

Double captive screw system prevents loss of screws

Halogen-free Polyamide 6.6 housing ensures safety

Test probe access enhances functionality of board mount connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy