TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Board, Board, 1 Row
- RS Stock No.:
- 472-645
- Mfr. Part No.:
- 1-2834017-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-645
- Mfr. Part No.:
- 1-2834017-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Buchanan | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81 mm | |
| Mount Type | Board, Board | |
| Number of Rows | 1 | |
| Colour | Green | |
| Current | 8 A | |
| Housing Material | High Temperature Nylon or Polyester | |
| Orientation | Vertical | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Buchanan | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81 mm | ||
Mount Type Board, Board | ||
Number of Rows 1 | ||
Colour Green | ||
Current 8 A | ||
Housing Material High Temperature Nylon or Polyester | ||
Orientation Vertical | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position PCB Terminal Block is engineered for seamless integration with wire-to-board applications. This receptacle connector optimises space with its single row and 90° wire entry angle, facilitating straightforward assembly in various electronic devices. Designed to support wire sizes ranging from 20 to 16 AWG, it ensures reliable connectivity and impressive performance at operating voltages up to 300 VAC. The durable construction, featuring high-temperature nylon or polyester housing, guarantees resilience against demanding environmental conditions while the vertical orientation further enhances its adaptability. Ideal for power and signal circuit applications, this terminal block stands as a testament to engineering excellence and versatility, suitable for diverse industry requirements.
Optimised for efficient wire-to-board connectivity
Constructed with materials resistant to high temperatures
Vertical design promotes space-saving layouts
Offers ease of installation with push-in termination methods
Specifically designed for both power and signal circuit applications
Low halogen content contributes to eco-friendly compliance
Side stackable configuration enhances flexibility in design
Reliable contact base material supports robust electrical performance
Solder capability for secure and lasting PCB connections
Related links
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
