TE Connectivity Buchanan Series Terminal Block, 10-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 787-183
- Mfr. Part No.:
- 1-284391-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-183
- Mfr. Part No.:
- 1-284391-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal Block designed for seamless integration in various applications where space efficiency is paramount. Its robust construction ensures consistent performance for 14-30 AWG wire connections.
Features 3.81 mm centreline spacing, optimising PCB layout flexibility
Interlocking design enhances connection integrity by preventing accidental disconnection
UL-rated for 300V and 12A, Ideal for high-voltage applications
Clamping screw mechanism provides a secure wire connection, reducing maintenance needs
- RS Stock No. 0787184
- Mfr. Part No. 1-284516-0
1 Box of 100
$1,317.12
- RS Stock No. 0508331
- Mfr. Part No. 1-1776244-0
1 Pack of 50
$534.62
- RS Stock No. 0508293
- Mfr. Part No. 1-1986692-5
1 Box of 7
$388.58
- RS Stock No. 0473766
- Mfr. Part No. 1-282834-0
1 Pack of 25
$980.48
Related links
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row












