HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 736-927
- Mfr. Part No.:
- 14020615402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$511.03
(exc. GST)
$562.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $511.03 | $5.11 |
*price indicative
- RS Stock No.:
- 736-927
- Mfr. Part No.:
- 14020615402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 150V | |
| Depth | 11.1mm | |
| Series | Har Flexicon | |
| Width | 6.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 22.86mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 150V | ||
Depth 11.1mm | ||
Series Har Flexicon | ||
Width 6.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 22.86mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 TTSH-6 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various environments.
Features & Benefits
PCB Terminal Block provides a secure connection for electronic components
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options ensure versatile installation
Rated current of 12 A supports a wide range of applications
Six contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Sn over Ni plating enhances durability and corrosion resistance
Made from polyamide and polyphthalamide for thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 22.86 mm length and 6.8 mm width optimise PCB layout
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What type of mounting does this product require?
This product requires PCB mounting.
- RS Stock No. 0446410
- Mfr. Part No. HA0670500000G
Each
$2.32
- RS Stock No. 0446552
- Mfr. Part No. YO0621500000G
Each
$1.80
- RS Stock No. 1919009
- Mfr. Part No. 691221320008
Each (In a Pack of 2)
$7.715
- RS Stock No. 1919009P
- Mfr. Part No. 691221320008
Each (Supplied in a Bag)
$7.715
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row










