HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 738-962
- Mfr. Part No.:
- 14020615101000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,263.82
(exc. GST)
$1,390.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,263.82 | $12.638 |
*price indicative
- RS Stock No.:
- 738-962
- Mfr. Part No.:
- 14020615101000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.1mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 220V | |
| Series | Har Flexicon | |
| Depth | 18.35mm | |
| Length | 22.86mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.1mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 220V | ||
Series Har Flexicon | ||
Depth 18.35mm | ||
Length 22.86mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.65mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 TTPV-6 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 10 A supports a wide range of applications
Six contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating enhances corrosion resistance and ensures reliable mating
Housing MADE from polyamide and polyphthalamide offers high thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 22.86 mm length and 11.65 mm width facilitate easy integration
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient wiring
Installed in electrical distribution systems for power management
Integrated into electronics and PCB applications for signal routing
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 1.5 mm² or 16 AWG.
- RS Stock No. 0446552
- Mfr. Part No. YO0621500000G
Each
$1.80
- RS Stock No. 0446410
- Mfr. Part No. HA0670500000G
Each
$2.32
- RS Stock No. 1919009
- Mfr. Part No. 691221320008
Each (In a Pack of 2)
$7.715
- RS Stock No. 1912638
- Mfr. Part No. 691412320006M
Each (In a Pack of 5)
$2.964
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row












