HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 14310615106000
- RS Stock No.:
- 737-788
- Mfr. Part No.:
- 14310615106000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,049.76
(exc. GST)
$1,154.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,049.76 | $10.498 |
*price indicative
- RS Stock No.:
- 737-788
- Mfr. Part No.:
- 14310615106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Depth | 20.85mm | |
| Length | 33.25mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Depth 20.85mm | ||
Length 33.25mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-6 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 11 A supports a wide range of applications
Six contacts provide multiple connection points for enhanced functionality
Copper alloy construction ensures excellent conductivity and durability
PCB fixing with screw flange secures the connector firmly in place
Made from polyamide and polyphthalamide for robust performance
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour aids in easy identification in complex assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
- RS Stock No. 8250843
- Mfr. Part No. 691361300006
Each
$6.82
- RS Stock No. 1622233P
- Mfr. Part No. 691348300004
Each (Supplied in a Box)
$4.20
- RS Stock No. 1622233
- Mfr. Part No. 691348300004
Each
$4.20
- RS Stock No. 7109255
- Mfr. Part No. 1-1986375-3
Each
$48.84
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310615102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120615001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row










