Weidmüller 2787580000 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-042
- Mfr. Part No.:
- 2787580000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 38 unit(s) shipping from 23 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $22.33 | $4.466 |
| 5 + | $20.55 | $4.11 |
*price indicative
- RS Stock No.:
- 688-042
- Mfr. Part No.:
- 2787580000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 63V | |
| Series | 2787580000 | |
| Width | 20.5mm | |
| Standards/Approvals | DIN 46228 pt 1, DIN 46228 pt 4, DIN VDE 0470, DIN VDE 57 106, IPC-A-610 "Class 2, UL 1059 | |
| Length | 15mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 63V | ||
Series 2787580000 | ||
Width 20.5mm | ||
Standards/Approvals DIN 46228 pt 1, DIN 46228 pt 4, DIN VDE 0470, DIN VDE 57 106, IPC-A-610 "Class 2, UL 1059 | ||
Length 15mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0688041
- Mfr. Part No. 2787580000
- RS Stock No. 0688040
- Mfr. Part No. 2787570000
- RS Stock No. 0688049
- Mfr. Part No. 2787610000
- RS Stock No. 0688039
- Mfr. Part No. 2787570000
Related links
- Weidmüller 2787580000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GSMKDS 3/3 Series PCB Terminal Block 7.5 mm Pitch 1733033
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- CAMDENBOSS CTBP Series PCB Terminal Block 7.5 mm Pitch CTBP55VK/3
- Wurth Elektronik 2539 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PT 2.5/3-7.5-V Series PCB Terminal Block 7.5 mm Pitch 1987960
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row











