Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 150 mm Length, IDC to IDC
- RS Stock No.:
- 901-2412
- Mfr. Part No.:
- TCSD-25-D-06.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $28.27 |
| 50 - 249 | $27.59 |
| 250 + | $26.03 |
*price indicative
- RS Stock No.:
- 901-2412
- Mfr. Part No.:
- TCSD-25-D-06.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Connector Type A | IDC | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Connector Type A IDC | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 150mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec IDC Socket Cable Assembly, 2.87 to 3.17mm Insertion Depth, 152.4mm Length - TCSD Series - TCSD-25-D-06.00-01-N
Whether you're starting a new computer build or adding components to your setup, streamline your internal computer connections with this IDC socket cable assembly from Samtec. It features a female connector on each end for fast mating to speed up installation. An insertion depth of 2.87 to 3.17mm gives you a secure attachment to minimise malfunctions associated with incorrect mounting. Glass-filled polyester insulation adds mechanical strength and improves safety by dissipating heat. The internal tinned copper wires are highly conductive to keep electricity flowing strong.
Features & Benefits
• Compact length of 152.4mm to slot into tight spaces inside your computer
• Tin-over-nickel-plated beryllium copper contacts are resistant to corrosion for long-lasting conductivity
• Wide operating temperature range of -40°C to +105°C for use in challenging environments
Applications
• Computer building
• Commercial IT networking
• Gaming and arcade machines
What's the cable's pitch?
This cable features a 2mm pitch, meaning the centrelines of the conductors are 2mm from each other. The device you're linking up with will need a connector with the same pitch to ensure a proper and secure attachment.
- RS Stock No. 9012361
- Mfr. Part No. TCSD-15-D-06.00-01-N
Each
$19.89
- RS Stock No. 9012342
- Mfr. Part No. TCSD-13-D-06.00-01-N
Each
$18.25
- RS Stock No. 9012392
- Mfr. Part No. TCSD-20-D-06.00-01-N
Each
$22.50
- RS Stock No. 9012291
- Mfr. Part No. TCSD-05-D-06.00-01-N
Each
$13.77
Related links
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 254 mm Length, IDC to IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 304.8 mm Length, Socket Strip to
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to






