Molex 39524 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 39524-5005

Subtotal (1 pack of 100 units)*

$531.52

(exc. GST)

$584.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$531.52$5.315

*price indicative

RS Stock No.:
815-372
Mfr. Part No.:
39524-5005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Current

18A

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

0.31mm²

Connector Gender

Female

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Pluggable

Voltage

300V

Series

39524

Width

34.8mm

Standards/Approvals

REACH SVHC

Length

18mm

Depth

15mm

COO (Country of Origin):
CN
The Molex Terminal Block provides a 5.00mm pitch Eurostyle horizontal plug designed for reliable wire-to-board connections, optimally featuring a green housing with retention screws for secure mating.

Houses 5 circuits for versatile connectivity

Rated for 18.0A current and 300V maximum voltage

Vertical entry angle enhances installation options

Constructed with low-halogen materials for compliance with environmental standards

Temperature range between -40° to +105°C accommodates diverse operating conditions

Mates seamlessly with multiple 5.00mm pitch industry-standard PCB headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy