Phoenix Contact PTSM Series PCB Terminal Block, 6-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 310 units)*

$958.04

(exc. GST)

$1,053.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$958.04$3.09

*price indicative

RS Stock No.:
658-602
Mfr. Part No.:
1814605
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Signal White

Wire Connection Method

Push-in Spring

Voltage

160V

Series

PTSM

Standards/Approvals

cULus Recognised, UL Recognised, VDE

Length

5mm

Width

15.5mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block that combines innovation with reliability. Ideal for various industrial applications, this terminal block supports a nominal current of 6 A and operates efficiently at a rated voltage of up to 160 V. Its design includes a robust push-in spring connection method, facilitating quick and secure wiring without the need for tools. Crafted for THR soldering or wave soldering, it ensures seamless integration into your PCB assembly process. The terminal block's signal white colour enhances visibility, while its compact dimensions make it a practical choice for space-constrained environments.

Compact dimensions allow for efficient use of space on PCBs

Stable colour ensures consistent appearance during welding and usage

High current carrying capacity of 6 A meets demanding application requirements

Vertical connection design supports multi row arrangements for optimal layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy